Part Details for BFD80T4A57560 by Lovato Electric Inc
Overview of BFD80T4A57560 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFD80T4A57560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891164
|
RS | Four-Pole Contactor, 60A/1000V DC1, AC Coil, 575 VAC 60Hz | LOVATO Electric BFD80T4A57560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$978.7700 / $1,030.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$795.9400 / $841.7300 | Buy Now |
DISTI #
BFD80T4A57560
|
TME | Contactor: 4-pole, NO x4, 575VAC, 60A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$495.4900 / $566.2700 | RFQ |