Part Details for BFG425W,135 by NXP Semiconductors
Overview of BFG425W,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFG425W,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFG425W,135
|
EBV Elektronik | Trans GP BJT NPN 4.5V 0.03A 4-Pin(3+Tab) CMPAK T/R (Alt: BFG425W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2776295
|
Farnell | TRANSISTOR, RF, NPN, 4.5V, SOT-343R RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1874 / $0.4621 | Buy Now |
DISTI #
2776295RL
|
Farnell | TRANSISTOR, RF, NPN, 4.5V, SOT-343R RoHS: Compliant Min Qty: 100 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.1874 / $0.2248 | Buy Now |
Part Details for BFG425W,135
BFG425W,135 CAD Models
BFG425W,135 Part Data Attributes
|
BFG425W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG425W,135
NXP Semiconductors
BFG425W - NPN 25 GHz wideband transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.135 W | |
Surface Mount | YES | |
Terminal Finish | TIN |