-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 10200MHz, LGA, LTCC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFHK-1072+CT-ND
|
DigiKey | LTCC BPF, 9200 - 11300 MHZ, 50 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1722 In Stock |
|
$15.1250 / $25.0500 | Buy Now |
DISTI #
139-BFHK-1072+
|
Mouser Electronics | Signal Conditioning LTCC Band Pass Filter, 9200 - 11300 MHz, 50Ohm RoHS: Compliant | 144 |
|
$20.5800 / $25.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFHK-1072+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFHK-1072+
Mini-Circuits
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 10200MHz, LGA, LTCC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LGA, LTCC, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 10200 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.49 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 3.2 mm |