Part Details for BFHK-3142+ by Mini-Circuits
Overview of BFHK-3142+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3314-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for BFHK-3142+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFHK-3142+CT-ND
|
DigiKey | RF FILTER BAND PASS 31.7GHZ 1812 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
944 In Stock |
|
$22.3801 / $39.4800 | Buy Now |
DISTI #
139-BFHK-3142+
|
Mouser Electronics | Signal Conditioning LTCC Band Pass Filter, 28000 - 36000 MHz, 50 Ohm RoHS: Compliant | 69 |
|
$26.6000 / $35.8100 | Buy Now |
Part Details for BFHK-3142+
BFHK-3142+ CAD Models
BFHK-3142+ Part Data Attributes
|
BFHK-3142+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFHK-3142+
Mini-Circuits
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 31700MHz, EIA STD PACKAGE SIZE 1812, LGA, LTCC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 1812, LGA, LTCC, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 31700 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.49 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 3.2 mm |