Part Details for BFHK-7851+ by Mini-Circuits
Overview of BFHK-7851+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for BFHK-7851+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFHK-7851+CT-ND
|
DigiKey | RF FILTER BAND PASS 7.6GHZ 3SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
524 In Stock |
|
$14.1125 / $25.0500 | Buy Now |
DISTI #
139-BFHK-7851+
|
Mouser Electronics | Signal Conditioning LTCC Band Pass Filter, 6700 - 8600 MHz, 50 Ohm RoHS: Compliant | 145 |
|
$20.5800 / $25.5600 | Buy Now |
Part Details for BFHK-7851+
BFHK-7851+ CAD Models
BFHK-7851+ Part Data Attributes:
|
BFHK-7851+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFHK-7851+
Mini-Circuits
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 7600MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 7600 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.49 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4.2 dB | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 3.2 mm |