There are no models available for this part yet.
Overview of BFK6500A23060 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFK6500A23060 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71891198
|
RS | Contactor For Power Factor Correction, IEC 400V = 45Kvar, 230 VAC 60Hz | LOVATO Electric BFK6500A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$601.5000 / $668.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$522.5100 / $553.7200 | Buy Now |