Part Details for BFL4001-1EX by onsemi
Overview of BFL4001-1EX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFL4001-1EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9248
|
Newark | Mosfet N-Ch 900V 6.5A To220 |Onsemi BFL4001-1EX Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
|
Rochester Electronics | MOSFET N-CH 900V 6.5A TO220 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19043 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for BFL4001-1EX
BFL4001-1EX CAD Models
BFL4001-1EX Part Data Attributes:
|
BFL4001-1EX
onsemi
Buy Now
|
Compare Parts:
BFL4001-1EX
onsemi
|
Samacsys Manufacturer | onsemi |