Part Details for BFL4037-1E by onsemi
Overview of BFL4037-1E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFL4037-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9255
|
Newark | Bfl4037-1E, Single Mosfets |Onsemi BFL4037-1E Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.3200 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for BFL4037-1E
BFL4037-1E CAD Models
BFL4037-1E Part Data Attributes:
|
BFL4037-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
BFL4037-1E
onsemi
N-Channel Power MOSFET, 500V, 16A, 430mΩ, Single TO-220F-3FS, TO-220F-3FS, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 221AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 11 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | TIN |