Part Details for BFN38H6327XTSA1 by Infineon Technologies AG
Overview of BFN38H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BFN38H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFN38H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 300V 0.2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BFN38H6327XTSA1) RoHS: Compliant Min Qty: 1794 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 162888 Partner Stock |
|
$0.1646 / $0.2033 | Buy Now |
|
Rochester Electronics | BFN38 - High Voltage Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14000 |
|
$0.1728 / $0.2033 | Buy Now |
Part Details for BFN38H6327XTSA1
BFN38H6327XTSA1 CAD Models
BFN38H6327XTSA1 Part Data Attributes
|
BFN38H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFN38H6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |