Part Details for BFR30LT1 by Freescale Semiconductor
Overview of BFR30LT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR30LT1
BFR30LT1 CAD Models
BFR30LT1 Part Data Attributes:
|
BFR30LT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BFR30LT1
Freescale Semiconductor
TRANSISTOR,JFET,N-CHANNEL,25V V(BR)DSS,4MA I(DSS),TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |