Part Details for BFR31 by Philips Semiconductors
Overview of BFR31 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BFR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 25V, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET | 13 |
|
$0.4200 / $0.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2790 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2780 |
|
RFQ |
Part Details for BFR31
BFR31 CAD Models
BFR31 Part Data Attributes
|
BFR31
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR31
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |