Part Details for BFS19,235 by NXP Semiconductors
Overview of BFS19,235 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS19,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BFS19 - Small Signal Bipolar Transistor, 0.03A, 20V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 81026 |
|
$0.0704 / $0.0828 | Buy Now |
Part Details for BFS19,235
BFS19,235 CAD Models
BFS19,235 Part Data Attributes
|
BFS19,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS19,235
NXP Semiconductors
BFS19 - NPN medium frequency transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 65 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for BFS19,235
This table gives cross-reference parts and alternative options found for BFS19,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS19,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS19,235 | BFS19 - NPN medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BFS19,235 vs BFS19,235 |
BFS19 | TRANSISTOR 30 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BFS19,235 vs BFS19 |
BFS19T/R | TRANSISTOR 30 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BFS19,235 vs BFS19T/R |
BFS19/T3 | Small Signal Bipolar Transistor | Nexperia | BFS19,235 vs BFS19/T3 |