Part Details for BFS505 by Philips Semiconductors
Overview of BFS505 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BFS505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 6000 |
|
$0.0506 / $0.3375 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 31766 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 4800 |
|
$0.0675 / $0.4500 | Buy Now |
Part Details for BFS505
BFS505 CAD Models
BFS505 Part Data Attributes:
|
BFS505
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS505
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.018 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |