Part Details for BFSI000909084R7M05 by Pulse Electronics Corporation
Overview of BFSI000909084R7M05 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFSI000909084R7M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2540
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BFSI000909084R7M05 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.7380 | Buy Now |
DISTI #
553-BFSI000909084R7M05TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2700 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6204 | Buy Now |
DISTI #
BFSI000909084R7M05
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz 15A SMD T/R - Tape and Reel (Alt: BFSI000909084R7M05) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5221 / $0.5938 | Buy Now |
DISTI #
673-BFSI0909084R7M05
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.5970 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5360 / $0.6510 | Buy Now |
DISTI #
BFSI000909084R7M05
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz 15A SMD T/R - Tape and Reel (Alt: BFSI000909084R7M05) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5221 / $0.5938 | Buy Now |
DISTI #
000000000006436459
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 300 | 0 |
|
$0.5388 / $0.5768 | Buy Now |