-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFTC-500+CT-ND
|
DigiKey | LTCC BPF, 400 - 600 MHZ, 50 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
876 In Stock |
|
$7.8528 / $12.5600 | Buy Now |
DISTI #
139-BFTC-500+
|
Mouser Electronics | Signal Conditioning LTCC Band Pass Filter, 400 - 600 MHz, 50? RoHS: Compliant | 493 |
|
$7.5900 / $9.2000 | Buy Now |
|
LCSC | - RF Filters ROHS | 5 |
|
$11.1300 / $11.8889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFTC-500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFTC-500+
Mini-Circuits
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5.5 dB | |
Length | 3.81 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.5 | |
Width | 3.81 mm |