Part Details for BFTVW15 by Amphenol Corporation
Overview of BFTVW15 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFTVW15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFTVW15
|
Avnet Americas | Protection Cap for Tri-Start TV Series 15 Shell Size Plug Subminiature Cylindrical Connectors Olive Drab Cadmium Plated Aluminum - Bulk (Alt: BFTVW15) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$62.1532 | Buy Now |
DISTI #
523-BFTVW15
|
Mouser Electronics | Standard Circular Connector TV PLUG CAP SIZE 15 OD CAD | 30 |
|
$71.8500 / $89.1700 | Buy Now |
DISTI #
BFTVW15
|
Avnet Asia | Protection Cap for Tri-Start TV Series 15 Shell Size Plug Subminiature Cylindrical Connectors Olive Drab Cadmium Plated Aluminum (Alt: BFTVW15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BFTVW15
BFTVW15 CAD Models
BFTVW15 Part Data Attributes
|
BFTVW15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BFTVW15
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |