Part Details for BFU455K by Murata Manufacturing Co Ltd
Overview of BFU455K by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFU455K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.9900 / $2.4000 | Buy Now |
Part Details for BFU455K
BFU455K CAD Models
BFU455K Part Data Attributes
|
BFU455K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BFU455K
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz, CERAMIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 9 kHz | |
Attenuation@Freq-Max | 12 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Width | 3.5 mm |