-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU690F - NPN wideband silicon RF transistor DFP 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6251
|
Newark | Rf Transistor, Npn, 5.5V, 18Ghz, Sot343F, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:5.5V, Transition Frequency Ft:18Ghz, Power Dissipation Pd:490Mw, Dc Collector Current:70Ma, Dc Current Gain Hfe:90Hfe, Rf Rohs Compliant: Yes |Nxp BFU690F,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2970 / $0.5980 | Buy Now |
DISTI #
24T6118
|
Newark | Transistor, Rf, Npn, 5.5V, 18Ghz, Sot-343F, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:5.5V, Transition Frequency:18Ghz, Power Dissipation:230Mw, Continuous Collector Current:70Ma, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Nxp BFU690F,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2740 | Buy Now |
DISTI #
BFU690F,115
|
Avnet Americas | Trans GP BJT NPN 5.5V 0.1A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU690F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2163 | Buy Now |
DISTI #
BFU690F,115
|
Avnet Americas | Trans GP BJT NPN 5.5V 0.1A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU690F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2163 | Buy Now |
DISTI #
BFU690F-115
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.2400 | Buy Now |
DISTI #
BFU690F,115
|
Avnet Silica | Trans GP BJT NPN 5.5V 0.1A 4-Pin(3+Tab) DFP T/R (Alt: BFU690F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BFU690F,115
|
Avnet Silica | Trans GP BJT NPN 5.5V 0.1A 4-Pin(3+Tab) DFP T/R (Alt: BFU690F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BFU690F,115
|
EBV Elektronik | Trans GP BJT NPN 5.5V 0.1A 4-Pin(3+Tab) DFP T/R (Alt: BFU690F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU690F,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU690F,115
NXP Semiconductors
BFU690F - NPN wideband silicon RF transistor DFP 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | PLASTIC, FLATPACK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
Highest Frequency Band | KA BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.23 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 18000 MHz |