Part Details for BFV10-6Q (ALTERNATE: 51128599884) by 3M
Overview of BFV10-6Q (ALTERNATE: 51128599884) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFV10-6Q (ALTERNATE: 51128599884)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233828
|
RS | Terminal Block Fork 12 to 10 AWG 0.25 in. ETP Copper (Terminal) Tin Vinyl | 3M BFV10-6Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 10 |
|
$12.0500 / $15.6500 | Buy Now |