Part Details for BFV10-6Q by 3M Interconnect
Overview of BFV10-6Q by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFV10-6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2793
|
Newark | Terminal, Block Fork, Stud 6, Crimp, Yel, Product Range:Highland Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |3M BFV10-6Q Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$12.0500 / $17.9900 | Buy Now |
DISTI #
3M157436-ND
|
DigiKey | CONN SPADE 10-12AWG#6 YEL 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
250 In Stock |
|
$0.4301 / $0.8600 | Buy Now |
DISTI #
517-BFV10-6Q
|
Mouser Electronics | Terminals VNYL BLOCK FORK HIGHLAND BAG, 25/BAG RoHS: Compliant | 8 |
|
$11.8900 / $15.2900 | Buy Now |
DISTI #
MMM7010400879
|
Heilind Electronics | 7010400879 80611602493 VINYL BLOCK FORK HIGHLAND BAG | Americas - 0 in Stock |
|
$11.4727 / $14.6850 | Buy Now |