Part Details for BFX91A12060 by Lovato Electric Inc
Overview of BFX91A12060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFX91A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891268
|
RS | AC Coils, For Contactors BF00 A-BF09 A-BF12 A-BF18 A-BF25 A, 60Hz 120 VAC | LOVATO Electric BFX91A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4700 / $45.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2500 / $47.9900 | Buy Now |
|
South Electronics | BFX91A12060 | 0 |
|
RFQ |