There are no models available for this part yet.
Overview of BFY82 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BFY82 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 35 |
|
RFQ |
CAD Models for BFY82 by TT Electronics Resistors
Part Data Attributes for BFY82 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CYLINDRICAL, O-MBCY-W8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
O-MBCY-W8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for BFY82
This table gives cross-reference parts and alternative options found for BFY82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFY82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFY82 | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFY82 vs BFY82 |
BFY82.MODG4 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, 8 PIN | TT Electronics Resistors | BFY82 vs BFY82.MODG4 |
BFY82.MOD | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, 8 PIN | TT Electronics Resistors | BFY82 vs BFY82.MOD |
BFY82.MOD | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFY82 vs BFY82.MOD |
Related Parts for BFY82
-
BFY81Small Signal Bipolar Transistors
-
FQA28N15Power Field-Effect Transistors
-
S912XDP512J1CALRMicrocontrollers
-
LM25141QRGERQ1Switching Regulator or Controllers
-
LTC2928IUHF#TRPBFPower Management Circuits
-
DS90UR905QSQX/NOPBLine Driver or Receivers
-
HSMR-C120Visible LEDs
-
AT28BV256-20TUEEPROMs
-
MSC81035MRF Small Signal Bipolar Transistors