Part Details for BG 5925.22/61 AC/DC24V by E. Dold & Söhne KG
Overview of BG 5925.22/61 AC/DC24V by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
5P49V5925A000NLGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator |
Price & Stock for BG 5925.22/61 AC/DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4259
|
Newark | Relay, Safety, Dpst, 230Vac, 24Vdc, 3A, Coil Voltage:24V, Contact Configuration:Dpst, Product Range:Bg 5925 Series, Relay Mounting:Din Rail, Contact Current:3A, Relay Terminals:-, Contact Voltage Ac Nom:230V, Contact Voltage Dc Rohs Compliant: Yes |Dold BG 5925.22/61 AC/DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$234.0300 / $312.2000 | Buy Now |