Part Details for BG600LM3AB-D08-SGNSA by Quectel Wireless Solutions Co Ltd
Overview of BG600LM3AB-D08-SGNSA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG600LM3AB-D08-SGNSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-BG600LM3AB-D08-SGNSATR-ND
|
DigiKey | CAT M1/CAT NB2/EGPRS + GNSS (W/O Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1111 | Buy Now |
DISTI #
BG600LM3AB-D08-SGN
|
Avnet Americas | LTE Cat M1/Cat NB2/EGPRS Module 1119kbps 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 21dBm 3.3V to 4.3V - Tape and Reel (Alt: BG600LM3AB-D08-SGN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.6160 | Buy Now |
DISTI #
277-BG600LM3ABD08SGN
|
Mouser Electronics | Multiprotocol Modules Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), VoLTE RoHS: Compliant | 0 |
|
$20.9600 | Order Now |
DISTI #
BG600LM3AB-D08-SGNSA
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 1119kbps 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 21dBm 3.3V to 4.3V (Alt: BG600LM3AB-D08-SGNSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BG600LM3AB-D08-SGNSA
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 1119kbps 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 21dBm 3.3V to 4.3V (Alt: BG600LM3AB-D08-SGNSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BG600LM3AB-D08-SGNSA
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 1119kbps 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 21dBm 3.3V to 4.3V (Alt: BG600LM3AB-D08-SGNSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BG600LM3AB-D08-SGNSA
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 1119kbps 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 21dBm 3.3V to 4.3V (Alt: BG600LM3AB-D08-SGNSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |