Part Details for BG95M3LA-64-SGNS/02A04-0100101001 by Quectel Wireless Solutions Co Ltd
Overview of BG95M3LA-64-SGNS/02A04-0100101001 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-102A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. | |
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
95293-402A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for BG95M3LA-64-SGNS/02A04-0100101001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BG95M3LA-64-SGNS
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 1.2Mbps PCM/UART/USB 2.0/USIM 450MHz/600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V SMD (Alt: BG95M3LA-64-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |