Part Details for BG95M3LAR-64-SGNS/02A04-0120001200 by Quectel Wireless Solutions Co Ltd
Overview of BG95M3LAR-64-SGNS/02A04-0120001200 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG95M3LAR-64-SGNS/02A04-0120001200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BG95M3LAR-64-SGNS
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module On Module 1119Kbps 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 21dBm 3.3V to 4.3V (Alt: BG95M3LAR-64-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |