Part Details for BGA2001,115 by NXP Semiconductors
Overview of BGA2001,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGA2001,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776088
|
Farnell | MMIC RF AMP, 22DB, 1.8GHZ, SOT-343-4 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2985 / $0.7118 | Buy Now |
DISTI #
2776088RL
|
Farnell | MMIC RF AMP, 22DB, 1.8GHZ, SOT-343-4 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.2985 / $0.7118 | Buy Now |
Part Details for BGA2001,115
BGA2001,115 CAD Models
BGA2001,115 Part Data Attributes
|
BGA2001,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2001,115
NXP Semiconductors
BGA2001 - Silicon MMIC amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, SOT343R, CMPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 900 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BGA2001,115
This table gives cross-reference parts and alternative options found for BGA2001,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2001,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA2001 | 900MHz - 1800MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343R, 4 PIN | NXP Semiconductors | BGA2001,115 vs BGA2001 |
BGA2001T/R | RF/Microwave Amplifier, 900 MHz - 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343R, 4 PIN | NXP Semiconductors | BGA2001,115 vs BGA2001T/R |