Part Details for BGA2801 by NXP Semiconductors
Overview of BGA2801 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for BGA2801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MMIC wideband amplifier | 300 |
|
RFQ |
Part Details for BGA2801
BGA2801 CAD Models
BGA2801 Part Data Attributes
|
BGA2801
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2801
NXP Semiconductors
0MHz - 2200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
Input Power-Max (CW) | -16.5 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) |