Part Details for BGA2850,115 by NXP Semiconductors
Overview of BGA2850,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BGA2850,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC AMP MMIC WIDEBAND 6TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 6113 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for BGA2850,115
BGA2850,115 CAD Models
BGA2850,115 Part Data Attributes
|
BGA2850,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2850,115
NXP Semiconductors
BGA2850 - MMIC wideband amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
Supply Current-Max | 10.8 mA | |
Surface Mount | YES |