RF and Microwave
BGA2851,115
NXP Semiconductors
Description: BGA2851 - MMIC wideband amplifier TSSOP 6-Pin

Overview of BGA2851,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BGA2851,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC7940
Newark Rf Amplifier, 2.2Ghz, Tssop-6, Frequency Min:0Hz, Frequency Max:2.2Ghz, Gain:24.8Db, Noise Figure Typ:3.2Db, Rf Ic Case Style:Tssop, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGA2851,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 30
  • 1 $0.4410
  • 10 $0.3920
  • 25 $0.3540
  • 50 $0.3320
$0.3320 / $0.4410 Buy Now
DISTI # 24T6126
Newark Mmic Wideband Amplifier/ Reel Rohs Compliant: Yes |Nxp BGA2851,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3040
  • 6,000 $0.2660
  • 12,000 $0.2370
  • 18,000 $0.2180
  • 30,000 $0.1980
$0.1980 / $0.3040 Buy Now
DISTI # 568-8504-1-ND
DigiKey IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15954
In Stock
  • 1 $0.5400
  • 10 $0.4800
  • 25 $0.4340
  • 100 $0.3796
  • 250 $0.3331
  • 500 $0.2944
  • 1,000 $0.2324
  • 3,000 $0.2169
  • 6,000 $0.2061
  • 15,000 $0.1975
  • 30,000 $0.1921
$0.1921 / $0.5400 Buy Now
DISTI # BGA2851,115
Avnet Americas RF Amp Chip Single GP 3.1GHz 5.5V 6-Pin TSSOP T/R - Tape and Reel (Alt: BGA2851,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2117
  • 12,000 $0.2071
  • 18,000 $0.2009
  • 30,000 $0.1963
  • 60,000 $0.1918
$0.1918 / $0.2117 Buy Now
DISTI # 771-BGA2851115
Mouser Electronics RF Amplifier GP AMPLIFIER RoHS: Compliant 3320
  • 1 $0.3900
  • 10 $0.2830
  • 100 $0.2440
  • 500 $0.2220
  • 1,000 $0.1920
  • 3,000 $0.1900
$0.1900 / $0.3900 Buy Now
Future Electronics BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.2250
  • 6,000 $0.2200
  • 9,000 $0.2150
  • 12,000 $0.2150
  • 15,000 $0.2100
$0.2100 / $0.2250 Buy Now
DISTI # BGA2851-115
Richardson RFPD GAIN BLOCK RoHS: Compliant Min Qty: 6000 0
  • 6,000 $0.2300
$0.2300 Buy Now
DISTI # BGA2851,115
Avnet Silica RF Amp Chip Single GP 3.1GHz 5.5V 6-Pin TSSOP T/R (Alt: BGA2851,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100733326
Chip1Stop RF Amp Single MMIC Amp 3.1GHz 5.5V 6-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2696
  • 5 $0.2560
  • 50 $0.1800
  • 100 $0.1760
  • 1,000 $0.1740
$0.1740 / $0.2560 Buy Now
DISTI # BGA2851,115
EBV Elektronik RF Amp Chip Single GP 3.1GHz 5.5V 6-Pin TSSOP T/R (Alt: BGA2851,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BGA2851,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BGA2851,115 by NXP Semiconductors

BGA2851,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
HTS Code
8542.33.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
23.7 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
7.8 mA
Surface Mount
YES
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. BGA2851,115
    NXP Semiconductors
    BGA2851 - MMIC wideband amplifier TSSOP 6-Pin
    VS

Alternate Parts for BGA2851,115

This table gives cross-reference parts and alternative options found for BGA2851,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2851,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGA2263ZSR Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN RF Micro Devices Inc BGA2851,115 vs SGA2263ZSR
BGA2717,115 BGA2717 - MMIC wideband amplifier TSSOP 6-Pin NXP Semiconductors BGA2851,115 vs BGA2717,115
ABA-54563-TR2 RF/Microwave Amplifier, 1 Func, BIPolar, Broadcom Limited BGA2851,115 vs ABA-54563-TR2
SGA2163Z Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN Qorvo BGA2851,115 vs SGA2163Z
SGA2263Z 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, SOT-363, 6 PIN RF Micro Devices Inc BGA2851,115 vs SGA2263Z
AVT-53663-TR1G 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN Avago Technologies BGA2851,115 vs AVT-53663-TR1G
SGA2163Z 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN RF Micro Devices Inc BGA2851,115 vs SGA2163Z
AVT-50663-TR1G Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SC-70, SOT-363, 6 PIN Broadcom Limited BGA2851,115 vs AVT-50663-TR1G
SGA2363ZSR Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN RF Micro Devices Inc BGA2851,115 vs SGA2363ZSR
SGA2263Z Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN Qorvo BGA2851,115 vs SGA2263Z

Related Parts for BGA2851,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGA2851,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGA2851,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BGA2851,115 would you like to use for your alert(s)?
  • Please alert me when BGA2851,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGA2851,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGA2851,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGA2851,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGA2851,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGA2851,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: