Part Details for BGA3018,115 by NXP Semiconductors
Overview of BGA3018,115 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGA3018,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0927
|
Newark | 1 Ghz 18 Db Gain Wideband Amplifier Mmic Rohs Compliant: Yes |Nxp BGA3018,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.2900 | Buy Now |
DISTI #
45W7117
|
Newark | 1 Ghz 18 Db Gain Wideband Amplifier Mmic/ Reel Rohs Compliant: Yes |Nxp BGA3018,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.2900 | Buy Now |
DISTI #
568-10190-1-ND
|
DigiKey | IC RF AMP CATV 5MHZ-1GHZ SOT89-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
685 In Stock |
|
$0.9642 / $2.3900 | Buy Now |
DISTI #
BGA3018,115
|
Avnet Americas | RF Amp Chip Single Gain Amp 1006MHz 5.25V/8.4V 3-Pin SOT-89 T/R - Tape and Reel (Alt: BGA3018,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9317 / $1.0692 | Buy Now |
DISTI #
771-BGA3018115
|
Mouser Electronics | RF Amplifier 1 GHz 18 dB gain wideband amplifier MMIC RoHS: Compliant | 1435 |
|
$1.0000 / $2.1600 | Buy Now |
DISTI #
V72:2272_06518421
|
Arrow Electronics | MMIC Amplifier CATV Amplifier 1006MHz Single-Element 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2228 Container: Cut Strips | Americas - 295 |
|
$0.9793 / $1.4642 | Buy Now |
|
Future Electronics | BGA3018 Series 8 V 1 GHz 18 dB Surface Mount MMIC Wideband Amplifier - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
DISTI #
71213092
|
Verical | MMIC Amplifier CATV Amplifier 1006MHz Single-Element 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1000 |
|
$1.1825 / $1.4875 | Buy Now |
DISTI #
63290971
|
Verical | MMIC Amplifier CATV Amplifier 1006MHz Single-Element 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2228 | Americas - 295 |
|
$0.9793 / $1.4642 | Buy Now |
|
Rochester Electronics | BGA3018 - CATV Drop Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for BGA3018,115
BGA3018,115 CAD Models
BGA3018,115 Part Data Attributes:
|
BGA3018,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA3018,115
NXP Semiconductors
BGA3018 - 1 GHz 18 dB gain wideband amplifier MMIC SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
Supply Current-Max | 135 mA | |
Surface Mount | YES | |
Terminal Finish | TIN |