Part Details for BGA3031 by NXP Semiconductors
Overview of BGA3031 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA3031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-BGA3031-ND
|
DigiKey | CONSUMER CIRCUIT, PQCC20 Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8214 | Buy Now |
DISTI #
BGA3031
|
Avnet Americas | RF AMPLIFIERS - RF AND WIRELESS - Tape and Reel (Alt: BGA3031) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
BGA3031
|
Avnet Americas | RF AMPLIFIERS - RF AND WIRELESS - Tape and Reel (Alt: BGA3031) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.6100 | RFQ |
Part Details for BGA3031
BGA3031 CAD Models
BGA3031 Part Data Attributes
|
BGA3031
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA3031
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT662-1, HVQFN-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |