Part Details for BGA3031X by NXP Semiconductors
Overview of BGA3031X by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA3031X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1890
|
Newark | Docsis 3.0 Plus Upstream Amplifier/Reel Rohs Compliant: Yes |Nxp BGA3031X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8570 | Buy Now |
DISTI #
BGA3031X-ND
|
DigiKey | IC AMP CATV 5MHZ-85MHZ 20HVQFN Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6439 / $0.7469 | Buy Now |
DISTI #
BGA3031X
|
Avnet Americas | RF Amp Chip Single Upstream Amplifier 85MHz 5V 20-Pin HVQFN T/R - Tape and Reel (Alt: BGA3031X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6222 / $0.7140 | Buy Now |
DISTI #
771-BGA3031X
|
Mouser Electronics | RF Amplifier DOCSIS 3 upstream amplifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Rochester Electronics | BGA3031 - DOCSIS 3.0 plus upstream amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.6954 / $0.8181 | Buy Now |
DISTI #
BGA3031X
|
Avnet Americas | RF Amp Chip Single Upstream Amplifier 85MHz 5V 20-Pin HVQFN T/R - Tape and Reel (Alt: BGA3031X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6222 / $0.7140 | Buy Now |
DISTI #
BGA3031X
|
Avnet Americas | RF Amp Chip Single Upstream Amplifier 85MHz 5V 20-Pin HVQFN T/R - Tape and Reel (Alt: BGA3031X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6222 / $0.7140 | Buy Now |
DISTI #
BGA3031X
|
Avnet Silica | RF Amp Chip Single Upstream Amplifier 85MHz 5V 20-Pin HVQFN T/R (Alt: BGA3031X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for BGA3031X
BGA3031X CAD Models
BGA3031X Part Data Attributes
|
BGA3031X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA3031X
NXP Semiconductors
BGA3031 - DOCSIS 3.0 plus upstream amplifier QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | SOT662-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |