-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA3131 - DOCSIS 3.1 upstream amplifier QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2815
|
Newark | Bga3131/ Reel Rohs Compliant: Yes |Nxp BGA3131J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
568-14076-1-ND
|
DigiKey | IC AMP CATV 5MHZ-205MHZ 20HVQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5476 / $3.4000 | Buy Now |
DISTI #
BGA3131J
|
Avnet Americas | RF Amp Chip Single Upstream Amplifier 205MHz 5.25V 20-Pin HVQFN T/R - Tape and Reel (Alt: BGA3131J) Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5023 / $1.6585 | Buy Now |
DISTI #
771-BGA3131J
|
Mouser Electronics | RF Amplifier BGA3131 RoHS: Compliant | 4434 |
|
$1.5400 / $3.2000 | Buy Now |
DISTI #
V72:2272_14209984
|
Arrow Electronics | High Reliability RF Amplifier IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2411 Container: Cut Strips | Americas - 5997 |
|
$2.9910 / $3.1540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
BGA3131J
|
Avnet Americas | RF Amp Chip Single Upstream Amplifier 205MHz 5.25V 20-Pin HVQFN T/R - Tape and Reel (Alt: BGA3131J) Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5023 / $1.6585 | Buy Now |
DISTI #
BGA3131J
|
Richardson RFPD | BROADBAND/CATV (75 OHM) MISC. AMPLIFIER RoHS: Compliant Min Qty: 6000 | 0 |
|
$1.6800 | Buy Now |
DISTI #
BGA3131J
|
Avnet Silica | RF Amp Chip Single Upstream Amplifier 205MHz 5.25V 20-Pin HVQFN T/R (Alt: BGA3131J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BGA3131J
|
EBV Elektronik | RF Amp Chip Single Upstream Amplifier 205MHz 5.25V 20-Pin HVQFN T/R (Alt: BGA3131J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA3131J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA3131J
NXP Semiconductors
BGA3131 - DOCSIS 3.1 upstream amplifier QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | SOT662-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |