Part Details for BGA612H6327XTSA1 by Infineon Technologies AG
Overview of BGA612H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BGA612H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2480588
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5422 / $1.2106 | Buy Now |
DISTI #
2480588RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5422 / $1.0125 | Buy Now |
DISTI #
2480588RL
|
Farnell | RF AMP, MMIC, 16.3DB, 2.8GHZ, SOT-343-4 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.5109 / $1.2497 | Buy Now |
DISTI #
2480588
|
Farnell | RF AMP, MMIC, 16.3DB, 2.8GHZ, SOT-343-4 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5109 / $1.2497 | Buy Now |
Part Details for BGA612H6327XTSA1
BGA612H6327XTSA1 CAD Models
BGA612H6327XTSA1 Part Data Attributes
|
BGA612H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA612H6327XTSA1
Infineon Technologies AG
Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, HALOGEN FREE AND ROHS COMPLIANT, SOT-343, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-343, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.3 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) |