Part Details for BGA614 by Infineon Technologies AG
Overview of BGA614 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA614
BGA614 CAD Models
BGA614 Part Data Attributes
|
BGA614
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA614
Infineon Technologies AG
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-343, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP4/6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | SiGe | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.22 |
Alternate Parts for BGA614
This table gives cross-reference parts and alternative options found for BGA614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Broadcom Limited | BGA614 vs MSA-2111 |
BGA2711 | RF/Microwave Amplifier, 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | BGA614 vs BGA2711 |
ADA-4643-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | BGA614 vs ADA-4643-BLKG |
MSA-2743-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC70, 4 PIN | Broadcom Limited | BGA614 vs MSA-2743-TR1 |
UPC2709T-E3-A | Wide Band Low Power Amplifier, 2300MHz Max, MINIMOLD, 6 PIN | NEC Compound Semiconductor Devices Ltd | BGA614 vs UPC2709T-E3-A |
RF2321 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | BGA614 vs RF2321 |
MSA-3111-TR2G | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA614 vs MSA-3111-TR2G |
MSA-2011-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | BGA614 vs MSA-2011-BLKG |
ADA-4643-TR2G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | BGA614 vs ADA-4643-TR2G |
UPC2771TB | 2100 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Renesas Electronics Corporation | BGA614 vs UPC2771TB |