Part Details for BGA615L7E6327XTSA1 by Infineon Technologies AG
Overview of BGA615L7E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA615L7E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA615L7E6327XTSA1CT-ND
|
DigiKey | IC RF AMP GPS 1.575GHZ TSLP7-1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.5266 / $0.7300 | Buy Now |
|
Rochester Electronics | BGA615 - Low Noise Amplifier (LNA) RoHS: Compliant Status: Obsolete Min Qty: 1 | 93454 |
|
$0.4587 / $0.5396 | Buy Now |
|
Chip1Cloud | IC OP AMP LNA GPS TSLP-7 | 9100 |
|
RFQ | |
|
Perfect Parts Corporation | 9940 |
|
RFQ |
Part Details for BGA615L7E6327XTSA1
BGA615L7E6327XTSA1 CAD Models
BGA615L7E6327XTSA1 Part Data Attributes
|
BGA615L7E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA615L7E6327XTSA1
Infineon Technologies AG
Narrow Band Medium Power Amplifier, GREEN, PLASTIC, LEADLESS, TSLP-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |