Part Details for BGA715N7E6327 by Infineon Technologies AG
Overview of BGA715N7E6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BGA715N7E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1808 |
|
RFQ |
Part Details for BGA715N7E6327
BGA715N7E6327 CAD Models
BGA715N7E6327 Part Data Attributes:
|
BGA715N7E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA715N7E6327
Infineon Technologies AG
Narrow Band Low Power Amplifier, 1550MHz Min, 1615MHz Max, ROHS COMPLIANT, LEADLESS, TSLP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, LEADLESS, TSLP-7 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1615 MHz | |
Operating Frequency-Min | 1550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |