-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band Low Power Amplifier, 1164MHz Min, 1615MHz Max, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGA824N6E6329XTSA1 by Infineon Technologies AG is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA824N6E6329XTSA1
|
Avnet Americas | Low-Noise Amplifier (LNA), 1.164 GHz to 1.615 GHz, 6 Pins, TSNP - Tape and Reel (Alt: BGA824N6E6329XTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
C1S322001028288
|
Chip One Stop | RF Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 9400 |
|
$0.2740 / $0.4820 | Buy Now |
DISTI #
SP002478900
|
EBV Elektronik | LowNoise Amplifier LNA 1164 GHz to 1615 GHz 6 Pins TSNP (Alt: SP002478900) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 0.7dB 1.164GHz1.615GHz 19.5dB TSNP-6 RF Amplifiers ROHS | 285 |
|
$0.1377 / $0.2744 | Buy Now |
|
Win Source Electronics | RF MMIC SUB 3 GHZ PG-TSNP-6 / RF Amplifier IC Galileo, GLONASS, GPS 1.164GHz ~ 1.615GHz PG-TSNP-6-2 | 36310 |
|
$0.1295 / $0.1672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA824N6E6329XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA824N6E6329XTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, 1164MHz Min, 1615MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1615 MHz | |
Operating Frequency-Min | 1164 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 1.5/3.6 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | SiGe | |
VSWR-Max | 1.29 |