Part Details for BGA824N6SE6327XTSA1 by Infineon Technologies AG
Overview of BGA824N6SE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA824N6SE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BGA824N6SE6327XTSA1TR-ND
|
DigiKey | RF SILICON MMIC Min Qty: 15000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2906 / $0.2988 | Buy Now |
DISTI #
BGA824N6SE6327XTSA
|
Avnet Americas | GPS Amp Single Low Noise 1615MHz 3.3V 6-Pin TSNP T/R - Tape and Reel (Alt: BGA824N6SE6327XTSA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 | Buy Now |
DISTI #
726-BGA824N6SE6327XT
|
Mouser Electronics | RF Amplifier RF MMIC SUB 3 GHZ RoHS: Compliant | 0 |
|
$0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
|
Rochester Electronics | BGA 824N6S E6327 - RF MMIC SUB 3 GHZ RoHS: Compliant Status: Active Min Qty: 1 | 32750 |
|
$0.2876 / $0.3383 | Buy Now |
DISTI #
BGA824N6SE6327XTSA
|
Avnet Americas | GPS Amp Single Low Noise 1615MHz 3.3V 6-Pin TSNP T/R - Tape and Reel (Alt: BGA824N6SE6327XTSA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 | Buy Now |
DISTI #
SP001164284
|
EBV Elektronik | GPS Amp Single Low Noise 1615MHz 3.3V 6-Pin TSNP T/R (Alt: SP001164284) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |