Part Details for BGAH270-175E by Ohmite Mfg Co
Overview of BGAH270-175E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3175EIUZ | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ZSSC4175EVKV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSSC4175 |
Price & Stock for BGAH270-175E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8338
|
Newark | Heatsink, 27X48X17.5Mm, Aluminium Alloy, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:48Mm, External Height - Metric:17.78Mm, External Length - Metric:28Mm, External Diameter - Metric:-, Product Range:Bg Series Rohs Compliant: Yes |Ohmite BGAH270-175E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4580 Factory Stock |
|
$0 | Buy Now |
DISTI #
BGAH270-175E
|
TME | Heatsink: attachable, grilled, BGA,PBGA, black, L: 27mm, W: 48mm Min Qty: 100 | 0 |
|
$5.6100 | RFQ |
DISTI #
BGAH270-175E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |