Part Details for BGD508 by Philips Semiconductors
Overview of BGD508 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BGD508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for BGD508
BGD508 CAD Models
BGD508 Part Data Attributes
|
BGD508
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD508
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115C | |
Power Supplies | 24 V | |
Supply Current-Max | 625 mA | |
Technology | HYBRID |