Part Details for BGD712 by NXP Semiconductors
Overview of BGD712 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGD712
BGD712 CAD Models
BGD712 Part Data Attributes:
|
BGD712
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD712
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT115J, 7 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 19 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 410 mA | |
Technology | HYBRID |