Part Details for BGM111A256V1R by Silicon Laboratories Inc
Overview of BGM111A256V1R by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for BGM111A256V1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-BGM111A256V1R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 RoHS: Compliant | 0 |
|
$6.0500 | Order Now |
|
Chip1Cloud | Bluetooth v4.1 (BLE) SMART SOC 0.1152Mbps Automotive 31-Pin SMD Module T/R | 6330 |
|
RFQ |
Part Details for BGM111A256V1R
BGM111A256V1R CAD Models
BGM111A256V1R Part Data Attributes:
|
BGM111A256V1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM111A256V1R
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-31
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-XXMA-N31 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12.9 mm |