Part Details for BGM13S22F512GN-V3 by Silicon Laboratories Inc
Overview of BGM13S22F512GN-V3 by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGM13S22F512GN-V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2035
|
Newark | Bluetooth Module, V5.0, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs BGM13S22F512GN-V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$7.8200 | Buy Now |
DISTI #
336-BGM13S22F512GN-V3-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5312 | Buy Now |
DISTI #
634-BGM13S22F512GNV3
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, RF Pin RoHS: Compliant | 940 |
|
$6.5400 / $7.6600 | Buy Now |
DISTI #
44703439
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 51-Pin Cut Tape Min Qty: 2 Package Multiple: 1 Date Code: 1931 | Americas - 70 |
|
$3.9900 | Buy Now |
DISTI #
C1S713300618791
|
Chip1Stop | 802.15.1 Bluetooth Modules | 70 |
|
$5.6200 | Buy Now |
|
Symmetry Electronics | BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, RF Pin Min Qty: 1 | In Stock |
|
$6.4400 | Buy Now |