Part Details for BGM15HA12E6327XTSA1 by Infineon Technologies AG
Overview of BGM15HA12E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM15HA12E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGM15HA12 - LOW-BAND LNA Multiplexer Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 895500 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for BGM15HA12E6327XTSA1
BGM15HA12E6327XTSA1 CAD Models
BGM15HA12E6327XTSA1 Part Data Attributes
|
BGM15HA12E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGM15HA12E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PBCC12, ATSLP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ATSLP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.1 mm |