-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6516
|
Newark | Bluetooth Module, Ble 5.1, 2Mbps Rohs Compliant: Yes |Silicon Labs BGM210PB22JIA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3763 |
|
$5.1200 | Buy Now |
DISTI #
336-BGM210PB22JIA2-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
18619 In Stock |
|
$5.4750 / $7.4600 | Buy Now |
DISTI #
634-BGM210PB22JIA2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin RoHS: Compliant | 2348 |
|
$5.4700 / $7.4600 | Buy Now |
DISTI #
78392822
|
Verical | Bluetooth v5.1 (BLE) SMART SOC 2Mbps 3V 31-Pin SMD Module Cut Tape Min Qty: 10 Package Multiple: 1 | Americas - 25 |
|
$7.4559 / $7.8168 | Buy Now |
DISTI #
3625371RL
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE 5.1, 2MBPS RoHS: Compliant Min Qty: 10 Container: Reel | 3763 |
|
$6.6890 / $8.4979 | Buy Now |
DISTI #
3625371
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE 5.1, 2MBPS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3763 |
|
$6.6890 / $10.1960 | Buy Now |
DISTI #
3625371RL
|
Farnell | BLUETOOTH MODULE, BLE 5.1, 2MBPS RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 3763 |
|
$6.8803 / $7.0179 | Buy Now |
DISTI #
3625371
|
Farnell | BLUETOOTH MODULE, BLE 5.1, 2MBPS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 3763 |
|
$6.8803 / $8.9569 | Buy Now |
|
Symmetry Electronics | BGM210P Wireless Gecko Bluetooth Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 Min Qty: 1 | In Stock |
|
$6.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM210PB22JIA2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM210PB22JIA2
Silicon Laboratories Inc
SoC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-XXMA-N31 | |
Length | 15 mm | |
Number of Terminals | 31 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12.9 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |