Part Details for BGM220PC22HNA2 by Silicon Laboratories Inc
Overview of BGM220PC22HNA2 by Silicon Laboratories Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGM220PC22HNA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4178
|
Newark | Bluetooth Module, Ble 5.2, 2Mbps Rohs Compliant: Yes |Silicon Labs BGM220PC22HNA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193 |
|
$6.2400 / $10.8400 | Buy Now |
DISTI #
336-BGM220PC22HNA2-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
866 In Stock |
|
$5.6858 / $10.1100 | Buy Now |
DISTI #
634-BGM220PC22HNA2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna, 24 GPIO, 105C RoHS: Compliant | 3212 |
|
$5.6800 / $10.1100 | Buy Now |
DISTI #
V36:1790_24105761
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC IoT 2Mbps 3V 31-Pin SMD Module Coil Tape Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2307 | Americas - 300 |
|
$5.4980 / $7.2810 | Buy Now |
DISTI #
71247748
|
Verical | Bluetooth v5.2 (BLE) SMART SOC IoT 2Mbps 3V 31-Pin SMD Module Coil Tape Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 300 |
|
$5.4980 / $7.2810 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
3534711RL
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE 5.2, 2MBPS RoHS: Compliant Min Qty: 100 Container: Reel | 193 |
|
$7.1684 / $7.3086 | Buy Now |
DISTI #
3534711
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE 5.2, 2MBPS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 193 |
|
$7.1684 / $10.6751 | Buy Now |
DISTI #
3534711
|
Farnell | BLUETOOTH MODULE, BLE 5.2, 2MBPS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 193 |
|
$6.8027 / $10.8241 | Buy Now |
DISTI #
3534711RL
|
Farnell | BLUETOOTH MODULE, BLE 5.2, 2MBPS RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 193 |
|
$6.8027 / $6.9405 | Buy Now |