Part Details for BGM220SC12WGA2 by Silicon Laboratories Inc
Overview of BGM220SC12WGA2 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM220SC12WGA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4180
|
Newark | Bluetooth Module, Ble 5.2, 2Mbps Rohs Compliant: Yes |Silicon Labs BGM220SC12WGA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $7.2100 | Buy Now |
DISTI #
336-BGM220SC12WGA2-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
774 In Stock |
|
$3.8996 / $6.9300 | Buy Now |
DISTI #
634-BGM220SC12WGA2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, PLFRCO, 352kB, 32kB(RAM), Built-in antenna/RF pin, 24 GPIO, 85C RoHS: Compliant | 1563 |
|
$3.9000 / $6.9300 | Buy Now |
DISTI #
3534709
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE 5.2, 2MBPS RoHS: Compliant Min Qty: 1 Container: Each | 1362 |
|
$4.0951 / $7.2729 | Buy Now |
DISTI #
3534709
|
Farnell | BLUETOOTH MODULE, BLE 5.2, 2MBPS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1362 |
|
$4.3333 / $7.5802 | Buy Now |
|
Symmetry Electronics | Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, Min Qty: 1 | 0 |
|
$4.3900 | Buy Now |
Part Details for BGM220SC12WGA2
BGM220SC12WGA2 CAD Models
BGM220SC12WGA2 Part Data Attributes
|
BGM220SC12WGA2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM220SC12WGA2
Silicon Laboratories Inc
Telecom IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-04 | |
Samacsys Manufacturer | Silicon Labs | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |