-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6140
|
Newark | Bluetooth Module, Ble5.2, 2Mbps Rohs Compliant: Yes |Silicon Labs BGM220SC22HNA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$6.3300 / $10.1300 | Buy Now |
DISTI #
336-BGM220SC22HNA2-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1324 In Stock |
|
$5.4813 / $9.7400 | Buy Now |
DISTI #
634-BGM220SC22HNA2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna/RF Pin, 24 GPIO, 105C RoHS: Compliant | 2970 |
|
$5.4800 / $9.7400 | Buy Now |
DISTI #
3566128
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE5.2, 2MBPS RoHS: Compliant Min Qty: 1 Container: Each | 366 |
|
$6.3922 / $10.2231 | Buy Now |
DISTI #
3566128
|
Farnell | BLUETOOTH MODULE, BLE5.2, 2MBPS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 366 |
|
$6.1545 / $10.5523 | Buy Now |
|
Symmetry Electronics | Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, Min Qty: 1 | In Stock |
|
$6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM220SC22HNA2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM220SC22HNA2
Silicon Laboratories Inc
Telecom IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-04 | |
Samacsys Manufacturer | Silicon Labs | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |